Part Details for 1N6844 by Microchip Technology Inc
Overview of 1N6844 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0667
|
Newark | 100V Power Schottky Low Profile Smt U3 Rohs Compliant: Yes |Microchip 1N6844 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6400 / $111.9400 | Buy Now |
DISTI #
1N6844-ND
|
DigiKey | SCHOTTKY RECTIFIER Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9404 | Buy Now |
DISTI #
1N6844
|
Avnet Americas | Diode Schottky 100V 20A 2-Pin SMD-0.5 Tray - Bulk (Alt: 1N6844) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9486 / $120.5500 | Buy Now |
DISTI #
494-1N6844
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Power Schottky Low Profile SMT RoHS: Not Compliant | 0 |
|
$120.5500 | Order Now |
DISTI #
1N6844
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$120.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.2700 / $310.0000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$105.0100 / $123.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$110.2700 / $310.0000 | Buy Now |
Part Details for 1N6844
1N6844 CAD Models
1N6844 Part Data Attributes
|
1N6844
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6844
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 20A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, SMD0.5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for 1N6844
This table gives cross-reference parts and alternative options found for 1N6844. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6844, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT20100YD_L2_00001 | Rectifier Diode, | PanJit Semiconductor | 1N6844 vs SBT20100YD_L2_00001 |