There are no models available for this part yet.
Overview of 1N6841 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
CAD Models for 1N6841 by Microsemi Corporation
Part Data Attributes for 1N6841 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
CERAMIC, SMD0.5, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CBCC-N3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
10 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Alternate Parts for 1N6841
This table gives cross-reference parts and alternative options found for 1N6841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS10045JFBXKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JFBXKD |
SDS10045JAAZKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JAAZKU |
SDS10045JAAVKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JAAVKD |
SDS10045JDASKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JDASKD |
SDS10045JAAVKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JAAVKU |
SDS10045JAAXKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JAAXKU |
SDS10045JFBSKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JFBSKU |
SDS10045JABSKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JABSKD |
SDS10045JAAEKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JAAEKD |
SDS10045JDAZKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, | Solitron Devices Inc | 1N6841 vs SDS10045JDAZKU |