Part Details for 1N6702US by Microchip Technology Inc
Overview of 1N6702US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6702US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1683
|
Newark | Small-Signal Schottky D-5C Rohs Compliant: Yes |Microchip 1N6702US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $26.2100 | Buy Now |
DISTI #
150-1N6702US-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A D-5C Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2101 | Buy Now |
DISTI #
1N6702US
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin D-5C - Bulk (Alt: 1N6702US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2000 / $28.2200 | Buy Now |
DISTI #
1N6702US
|
Microchip Technology Inc | Small-Signal Schottky _ D-5C, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$28.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0400 / $52.4400 | Buy Now |
|
NAC | Small-Signal Schottky, D-5C RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.6000 / $28.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0400 / $52.4400 | Buy Now |