Part Details for 1N6700/TR by Microchip Technology Inc
Overview of 1N6700/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6700/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0412
|
Newark | Small-Signal Schottky C-Body Rohs Compliant: Yes |Microchip 1N6700/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $19.9700 | Buy Now |
DISTI #
150-1N6700/TR-ND
|
DigiKey | DIODE SMALL-SIGNAL SCHOTTKY Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.9700 | Buy Now |
DISTI #
1N6700/TR
|
Avnet Americas | Diode Schottky 20V 5A 2-Pin DO-41 - Tape and Reel (Alt: 1N6700/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$19.2000 / $21.5000 | Buy Now |
DISTI #
494-1N6700/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$21.5000 | Order Now |
DISTI #
1N6700/TR
|
Microchip Technology Inc | Small-Signal Schottky _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0500 / $39.9100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.7200 / $21.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0500 / $39.9100 | Buy Now |