Part Details for 1N6666R by Microchip Technology Inc
Results Overview of 1N6666R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6666R Information
1N6666R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6666R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1678
|
Newark | 200V Reverse Ufr, frr To-257 Rohs Compliant: Yes |Microchip 1N6666R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.5800 / $174.2800 | Buy Now |
DISTI #
150-1N6666R-ND
|
DigiKey | DIODE STD REV 200V 10A TO257 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.2807 | Buy Now |
DISTI #
1N6666R
|
Avnet Americas | Diode Ultra Fast Recovery 200V 6A 3-Pin TO-257 - Bulk (Alt: 1N6666R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4916 / $175.2164 | Buy Now |
DISTI #
494-1N6666R
|
Mouser Electronics | Rectifiers 200V Reverse UFR,FRR RoHS: Not Compliant | 0 |
|
$187.6800 | Order Now |
DISTI #
1N6666R
|
Microchip Technology Inc | UFR,FRR _ TO-257, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$187.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$178.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.9200 / $498.7000 | Buy Now |
|
NAC | UFR,FRR, TO-257 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.4900 / $191.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$169.9200 / $498.7000 | Buy Now |
Part Details for 1N6666R
1N6666R CAD Models
1N6666R Part Data Attributes
|
1N6666R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6666R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 6A, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, ISOLATED TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6666R
This table gives cross-reference parts and alternative options found for 1N6666R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6666R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6666R | Microsemi Corporation | Check for Price | Rectifier Diode, 1A, 200V V(RRM), | 1N6666R vs JANTX1N6666R |
JAN1N6666R | Microsemi Corporation | Check for Price | Rectifier Diode, 1A, 200V V(RRM), | 1N6666R vs JAN1N6666R |