Part Details for 1N6663US/TR by Microchip Technology Inc
Results Overview of 1N6663US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6663US/TR Information
1N6663US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6663US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0410
|
Newark | 600V 5A Std Rectifier Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6663US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $18.8600 | Buy Now |
DISTI #
150-1N6663US/TR-ND
|
DigiKey | DIODE STANDARD 600V 500MA D5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.8601 | Buy Now |
DISTI #
1N6663US/TR
|
Avnet Americas | Diode Switching 600V 0.5A 2-Pin A-MELF - Tape and Reel (Alt: 1N6663US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$17.8038 / $18.9646 | Buy Now |
DISTI #
494-1N6663US/TR
|
Mouser Electronics | Rectifiers 600V 5A Std Rectifier SQ SMT TR RoHS: Not Compliant | 0 |
|
$18.8600 | Order Now |
DISTI #
1N6663US/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$20.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0100 / $37.7300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7000 / $20.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0100 / $37.7300 | Buy Now |
Part Details for 1N6663US/TR
1N6663US/TR CAD Models
1N6663US/TR Part Data Attributes
|
1N6663US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6663US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.5A, Silicon, DO-35
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |