Part Details for 1N6660R by Microchip Technology Inc
Results Overview of 1N6660R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6660R Information
1N6660R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6660R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1672
|
Newark | Power Schottky To-254 Rohs Compliant: Yes |Microchip 1N6660R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.7400 / $158.8500 | Buy Now |
DISTI #
1N6660R
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(3+Tab) TO-254 - Bulk (Alt: 1N6660R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$149.9271 / $159.7023 | Buy Now |
DISTI #
494-1N6660R
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$171.0600 | Order Now |
DISTI #
1N6660R
|
Microchip Technology Inc | Power Schottky _ TO-254, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$171.0600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$162.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.8700 / $454.5500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$149.0100 / $174.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.8700 / $454.5500 | Buy Now |
Part Details for 1N6660R
1N6660R CAD Models
1N6660R Part Data Attributes
|
1N6660R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6660R
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-254AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/608 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6660R
This table gives cross-reference parts and alternative options found for 1N6660R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6660R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6660R | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | 1N6660R vs JAN1N6660R |
JANTX1N6660R | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | 1N6660R vs JANTX1N6660R |