Part Details for 1N6660D by Microchip Technology Inc
Results Overview of 1N6660D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6660D Information
1N6660D by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6660D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1670
|
Newark | Power Schottky To-254 Rohs Compliant: Yes |Microchip 1N6660D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.7400 / $158.8500 | Buy Now |
DISTI #
150-1N6660D-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO254AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8507 | Buy Now |
DISTI #
1N6660D
|
Avnet Americas | POWER SCHOTTKY - Bulk (Alt: 1N6660D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$149.9271 / $159.7023 | Buy Now |
DISTI #
579-1N6660D
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 15A Power Schottky SMT | 0 |
|
$171.0700 | Order Now |
DISTI #
1N6660D
|
Microchip Technology Inc | Power Schottky _ TO-254, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$171.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$162.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.8700 / $454.5500 | Buy Now |
|
NAC | Power Schottky, TO-254 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$149.0100 / $174.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.8700 / $454.5500 | Buy Now |