Part Details for 1N6620U/TR by Microchip Technology Inc
Results Overview of 1N6620U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6620U/TR Information
1N6620U/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6620U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1635
|
Newark | 220V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6620U/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0300 / $11.4700 | Buy Now |
DISTI #
150-1N6620U/TR-ND
|
DigiKey | DIODE STD 220V 1.2A A SQMELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4701 | Buy Now |
DISTI #
1N6620U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 200V 2A 2-Pin A-SQ MELF T/R - Tape and Reel (Alt: 1N6620U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.8221 / $11.5277 | Buy Now |
DISTI #
579-1N6620U/TR
|
Mouser Electronics | Rectifiers 220V UFR,FRR SQ SMT TR | 0 |
|
$11.4700 | Order Now |
DISTI #
1N6620U/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$12.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.7600 / $11.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $11.1600 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.7600 / $12.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4100 / $11.1600 | Buy Now |
Part Details for 1N6620U/TR
1N6620U/TR CAD Models
1N6620U/TR Part Data Attributes
|
1N6620U/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N6620U/TR
Microchip Technology Inc
Rectifier Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Diode Type | RECTIFIER DIODE |