Part Details for 1N6545/TR by Microchip Technology Inc
Overview of 1N6545/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6545/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2264
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N6545/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $10.6700 | Buy Now |
DISTI #
150-1N6545/TR-ND
|
DigiKey | RECTIFIER UFR,FRR Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6700 | Buy Now |
DISTI #
1N6545/TR
|
Avnet Americas | Diode Switching 600V 3A 2-Pin Case E - Tape and Reel (Alt: 1N6545/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.1968 / $11.4800 | Buy Now |
DISTI #
494-1N6545/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$10.6700 / $11.4800 | Order Now |
DISTI #
1N6545/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6900 / $10.3900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0100 / $12.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6900 / $10.3900 | Buy Now |