Part Details for 1N6518U by Voltage Multipliers Inc
Overview of 1N6518U by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6518U
1N6518U CAD Models
1N6518U Part Data Attributes
|
1N6518U
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
1N6518U
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 1.5A, 7500V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 13 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 7500 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES |