Part Details for 1N6517US by New Jersey Semiconductor Products Inc
Overview of 1N6517US by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6517US
1N6517US CAD Models
1N6517US Part Data Attributes
|
1N6517US
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6517US
New Jersey Semiconductor Products Inc
Diode Switching 5KV 2A 2-Pin
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.07 µs |