Part Details for 1N6489 by Microchip Technology Inc
Results Overview of 1N6489 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6489 Information
1N6489 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2244
|
Newark | 4.7V 8 Ohms Voltage Regulator Tht A-Body Rohs Compliant: Yes |Microchip 1N6489 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $9.5300 | Buy Now |
DISTI #
1N6489-ND
|
DigiKey | DIODE ZENER 4.7V 1.5W DO204AL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5300 | Buy Now |
DISTI #
1N6489
|
Avnet Americas | Diode Zener Single 4.7V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N6489) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6421 / $9.2285 | Buy Now |
DISTI #
494-1N6489
|
Mouser Electronics | Zener Diodes 4.7V 8 Ohms Voltage Regulator THT RoHS: Not Compliant | 149 |
|
$9.5200 / $10.2600 | Buy Now |
DISTI #
1N6489
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
308 Alternates Available |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 308 Factory Stock |
|
$10.0600 / $14.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.9400 / $10.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 308 Factory Stock |
|
$10.0600 / $14.6600 | Buy Now |
Part Details for 1N6489
1N6489 CAD Models
1N6489 Part Data Attributes
|
1N6489
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6489
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for 1N6489
This table gives cross-reference parts and alternative options found for 1N6489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6489US | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6489 vs JANTXV1N6489US |
JAN1N6489 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6489 vs JAN1N6489 |
JANTXV1N4489US | Semtech Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N6489 vs JANTXV1N4489US |
1N4489TR | Central Semiconductor Corp | Check for Price | Zener Diode, 100V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | 1N6489 vs 1N4489TR |
JANTXV1N4489D | Microchip Technology Inc | $42.4780 | Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | 1N6489 vs JANTXV1N4489D |
JANTX1N4489 | Semicon Components Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | 1N6489 vs JANTX1N4489 |
JAN1N6489 | Microchip Technology Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N6489 vs JAN1N6489 |
1N4489USE3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 1.5W | 1N6489 vs 1N4489USE3 |
1N4489 | Microchip Technology Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N6489 vs 1N4489 |