Part Details for 1N6488US by Microsemi Corporation
Overview of 1N6488US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6488US
1N6488US CAD Models
1N6488US Part Data Attributes
|
1N6488US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6488US
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for 1N6488US
This table gives cross-reference parts and alternative options found for 1N6488US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6488US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4488D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6488US vs 1N4488D |
1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | 1N6488US vs 1N4488 |
JANTX1N4488C | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6488US vs JANTX1N4488C |
JANTX1N4488 | Microchip Technology Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N6488US vs JANTX1N4488 |
JANTXV1N4488DUS | Microchip Technology Inc | $58.1148 | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional | 1N6488US vs JANTXV1N4488DUS |
JANS1N6488 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6488US vs JANS1N6488 |
JANTX1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | 1N6488US vs JANTX1N4488 |
1N4488US | Semtech Corporation | Check for Price | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N6488US vs 1N4488US |
1N4488USE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W | 1N6488US vs 1N4488USE3 |
JAN1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | 1N6488US vs JAN1N4488 |