Part Details for 1N6479HE3/96 by Vishay Intertechnologies
Overview of 1N6479HE3/96 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6479HE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-1N6479HE3/96
|
Mouser Electronics | Rectifiers 100 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.0990 / $0.4600 | Order Now |
|
Bristol Electronics | 11846 |
|
RFQ | ||
|
Quest Components | 9476 |
|
$0.1386 / $0.7920 | Buy Now |
Part Details for 1N6479HE3/96
1N6479HE3/96 CAD Models
1N6479HE3/96 Part Data Attributes
|
1N6479HE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6479HE3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N6479HE3/96
This table gives cross-reference parts and alternative options found for 1N6479HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6479HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM11-100HE3/96 | FAST RECOVERY RECTFR 100V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | 1N6479HE3/96 vs BYM11-100HE3/96 |
1N6479-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6479HE3/96 vs 1N6479-E3/97 |
SUF4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | 1N6479HE3/96 vs SUF4002 |
BYM11-100HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6479HE3/96 vs BYM11-100HE3/97 |
BYM11-100HE3/97 | FAST RECOVERY RECTFR 100V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | 1N6479HE3/96 vs BYM11-100HE3/97 |
BYM10-100-E3/97 | DIODE GP 100V 1A DO213AB | Vishay Semiconductors | 1N6479HE3/96 vs BYM10-100-E3/97 |
SM4002-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | Formosa Microsemi Co Ltd | 1N6479HE3/96 vs SM4002-H |
SFE1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | 1N6479HE3/96 vs SFE1B |
1N6479-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6479HE3/96 vs 1N6479-E3/96 |
BYM10-100-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N6479HE3/96 vs BYM10-100-E3/97 |