Part Details for 1N6470US by Micross Components
Overview of 1N6470US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6470US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6470US
|
Avnet Americas | 1500 W UNIPOLAR TVS (Alt: 1N6470US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1N6470US
|
Avnet Americas | 1500 W UNIPOLAR TVS - Bulk (Alt: 1N6470US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6470US
1N6470US CAD Models
1N6470US Part Data Attributes
|
1N6470US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6470US
Micross Components
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6470US
This table gives cross-reference parts and alternative options found for 1N6470US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6470US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6470US vs JANTX1N6470US |
1N6470US | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6470US vs 1N6470US |
1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6470US vs 1N6470US |
JANTXV1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6470US vs JANTXV1N6470US |
JAN1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6470US vs JAN1N6470US |
JAN1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | 1N6470US vs JAN1N6470US |
JANTXV1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6470US vs JANTXV1N6470US |
1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 | Microsemi Corporation | 1N6470US vs 1N6470US |
JANTXV1N6470US | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N6470US vs JANTXV1N6470US |