Part Details for 1N6469US/TR by Microchip Technology Inc
Overview of 1N6469US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6469US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0583
|
Newark | 5.6V 945A Uni-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip 1N6469US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $13.7900 | Buy Now |
DISTI #
150-1N6469US/TRCT-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$13.7900 / $14.8500 | Buy Now |
DISTI #
1N6469US/TR
|
Avnet Americas | 5.6V 945A UNI-DIRECTIONAL TVS SQ SMT TR - Tape and Reel (Alt: 1N6469US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N6469US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$13.7900 / $14.8500 | Order Now |
DISTI #
1N6469US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5200 / $14.8500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1700 / $27.5900 | Buy Now |
|
NAC | Uni-Directional TVS, RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9400 / $15.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1700 / $27.5900 | Buy Now |