Part Details for 1N646 by New Jersey Semiconductor Products Inc
Overview of 1N646 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N646
1N646 CAD Models
1N646 Part Data Attributes
|
1N646
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N646
New Jersey Semiconductor Products Inc
Diode 300V 0.4A 2-Pin DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Rep Pk Reverse Voltage-Max | 300 V |
Alternate Parts for 1N646
This table gives cross-reference parts and alternative options found for 1N646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N646 | Rectifier Diode, 1 Element, 0.4A, 300V V(RRM), | Semitronics Corp | 1N646 vs 1N646 |
1N646 | Rectifier Diode, 1 Element, 0.4A, 300V V(RRM), | General Diode Corp | 1N646 vs 1N646 |