Datasheets
1N6354 by:

Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Part Details for 1N6354 by Sensitron Semiconductors

Overview of 1N6354 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 1N6354

1N6354 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6354 Part Data Attributes

1N6354 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
1N6354 Sensitron Semiconductors Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 180 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.68 mA

Alternate Parts for 1N6354

This table gives cross-reference parts and alternative options found for 1N6354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5279BTRE3 Zener Diode, 180V V(Z), 5%, 0.5W, Microsemi Corporation 1N6354 vs 1N5279BTRE3
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6354 vs JAN1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N6354 vs JANTX1N6354
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N6354 vs JANTXV1N6354
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6354 vs 1N5279B
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N6354 vs 1N5279B
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N6354 vs JANTX1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N6354 vs 1N6354
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N6354 vs JAN1N6354
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N6354 vs 1N5279B
Part Number Description Manufacturer Compare
SP6354E3 Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N6354 vs SP6354E3
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N6354 vs 1N5279B
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N6354 vs 1N6354
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N6354 vs JANTXV1N6354
1N5279 Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6354 vs 1N5279
1N5279BTR Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6354 vs 1N5279BTR
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N6354 vs JANTX1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N6354 vs JANTX1N6354
1N5279B 180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N6354 vs 1N5279B
1N5279BTR Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6354 vs 1N5279BTR

1N6354 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6354 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6354 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6354 would you like to use for your alert(s)?
  • Please alert me when 1N6354 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6354 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6354.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6354 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: