Part Details for 1N6345US by Microchip Technology Inc
Overview of 1N6345US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6345US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2176
|
Newark | 75 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6345US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $12.6900 | Buy Now |
DISTI #
1N6345US-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6900 | Buy Now |
DISTI #
1N6345US
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6345US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
494-1N6345US
|
Mouser Electronics | Zener Diodes 75 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.6600 | Order Now |
DISTI #
1N6345US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
284 Alternates Available |
|
$13.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 284 Factory Stock |
|
$13.3900 / $19.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9000 / $14.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 284 Factory Stock |
|
$13.3900 / $19.5200 | Buy Now |
Part Details for 1N6345US
1N6345US CAD Models
1N6345US Part Data Attributes
|
1N6345US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6345US
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for 1N6345US
This table gives cross-reference parts and alternative options found for 1N6345US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6345US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6345US | Sensitron Semiconductors | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | 1N6345US vs JANTX1N6345US |
JANTXV1N6345US | Microchip Technology Inc | $22.9820 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N6345US vs JANTXV1N6345US |