1N6336BD2A-JQRS.GRPC
Description: Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN

Overview of 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors

1N6336BD2A-JQRS.GRPC
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
R-CDSO-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
3.8 mA
Want to compare parts?
  1. 1N6336BD2A-JQRS.GRPC
    TT Electronics Resistors
    Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
    VS

Alternate Parts for 1N6336BD2A-JQRS.GRPC

This table gives cross-reference parts and alternative options found for 1N6336BD2A-JQRS.GRPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6336BD2A-JQRS.GRPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT55C30-TP Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, QUADROMELF-2 Micro Commercial Components 1N6336BD2A-JQRS.GRPC vs BZT55C30-TP
MMSZ5257A_R2_00001 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1N6336BD2A-JQRS.GRPC vs MMSZ5257A_R2_00001
1N6331BD2A-JQRS.SS Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6336BD2A-JQRS.GRPC vs 1N6331BD2A-JQRS.SS
1N6328BD2A-JQRS Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6336BD2A-JQRS.GRPC vs 1N6328BD2A-JQRS
1N6331BD2B-JQRS.SEM 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6336BD2A-JQRS.GRPC vs 1N6331BD2B-JQRS.SEM
MMSZ27 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC 1N6336BD2A-JQRS.GRPC vs MMSZ27
1N6335BD2A-JQRS 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N6336BD2A-JQRS.GRPC vs 1N6335BD2A-JQRS
1N6325BD2B.DA Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N6336BD2A-JQRS.GRPC vs 1N6325BD2B.DA
1N6317BD2A-JQRS.RAD Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6336BD2A-JQRS.GRPC vs 1N6317BD2A-JQRS.RAD
1N6336BD2A-JQRS.XRAY Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N6336BD2A-JQRS.GRPC vs 1N6336BD2A-JQRS.XRAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors

  • Please alert me when 1N6336BD2A-JQRS.GRPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6336BD2A-JQRS.GRPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6336BD2A-JQRS.GRPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6336BD2A-JQRS.GRPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6336BD2A-JQRS.GRPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6336BD2A-JQRS.GRPC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: