Part Details for 1N6327DUS/TR by Microchip Technology Inc
Results Overview of 1N6327DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6327DUS/TR Information
1N6327DUS/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6327DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0355
|
Newark | 13V 9.5Ma 8 Ohms Voltage Regulator Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6327DU... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $31.8600 | Buy Now |
DISTI #
150-1N6327DUS/TR-ND
|
DigiKey | DIODE ZENER 13V 500MW SQ-MELF Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.8601 | Buy Now |
DISTI #
1N6327DUS/TR
|
Avnet Americas | Zener Diode 13V 500mW 2-Pin Surface Mount Melf T/R - Tape and Reel (Alt: 1N6327DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$28.6944 / $30.6375 | Buy Now |
DISTI #
1N6327DUS/TR
|
Avnet Americas | Zener Diode 13V 500mW 2-Pin Surface Mount Melf T/R - Tape and Reel (Alt: 1N6327DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$28.6944 / $30.6375 | Buy Now |
DISTI #
494-1N6327DUS/TR
|
Mouser Electronics | Zener Diodes 13V 9.5mA 8 Ohms Voltage Regulator SQ SMT TR | 0 |
|
$31.8600 | Order Now |
DISTI #
1N6327DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$34.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4300 / $63.7300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.8900 / $35.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4300 / $63.7300 | Buy Now |
Part Details for 1N6327DUS/TR
1N6327DUS/TR CAD Models
1N6327DUS/TR Part Data Attributes
|
1N6327DUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6327DUS/TR
Microchip Technology Inc
Zener Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |