Part Details for 1N6323US by Microchip Technology Inc
Overview of 1N6323US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6323US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2126
|
Newark | 9.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6323US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $12.6900 | Buy Now |
DISTI #
1N6323US/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin DO-35 Bag - Tape and Reel (Alt: 1N6323US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.3500 / $13.8300 | Buy Now |
DISTI #
1N6323US
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin DO-35 Bag - Bulk (Alt: 1N6323US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6197 / $13.3868 | Buy Now |
DISTI #
1N6323US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$13.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3900 / $19.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9000 / $14.3500 | Buy Now |
DISTI #
1N6323US
|
Avnet Silica | Diode Zener Single 9.1V 5% 0.5W 2-Pin DO-35 Bag (Alt: 1N6323US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N6323US
|
EBV Elektronik | Diode Zener Single 9.1V 5% 0.5W 2-Pin DO-35 Bag (Alt: 1N6323US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3900 / $19.5200 | Buy Now |
Part Details for 1N6323US
1N6323US CAD Models
1N6323US Part Data Attributes
|
1N6323US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6323US
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6323US
This table gives cross-reference parts and alternative options found for 1N6323US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6323US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6323USE3 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | 1N6323US vs 1N6323USE3 |
JANS1N6323US | Sensitron Semiconductors | Check for Price | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, MELF-2 | 1N6323US vs JANS1N6323US |
JAN1N6323US | Microchip Technology Inc | $16.4187 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N6323US vs JAN1N6323US |
JANS1N6323US | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N6323US vs JANS1N6323US |