Part Details for 1N6316US by Microchip Technology Inc
Results Overview of 1N6316US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6316US Information
1N6316US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6316US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2109
|
Newark | 4.7 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6316US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 / $14.3300 | Buy Now |
DISTI #
1N6316US-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3301 | Buy Now |
DISTI #
1N6316US/TR
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: 1N6316US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1N6316US
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6316US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9024 / $13.7750 | Buy Now |
DISTI #
494-1N6316US
|
Mouser Electronics | Zener Diodes 4.7V 20mA 16 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$14.3300 | Order Now |
DISTI #
1N6316US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$15.4300 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF Bag RoHS: Compliant | 0 |
|
$13.6800 / $28.6500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.4400 / $15.7400 | Buy Now |
|
Master Electronics | Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF Bag RoHS: Compliant | 0 |
|
$13.6800 / $28.6500 | Buy Now |
Part Details for 1N6316US
1N6316US CAD Models
1N6316US Part Data Attributes
|
1N6316US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6316US
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6316US
This table gives cross-reference parts and alternative options found for 1N6316US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6316US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6316US | Microchip Technology Inc | $140.1783 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N6316US vs JANS1N6316US |