Part Details for 1N6303CA by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N6303CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6303CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386281
|
Arrow Electronics | TVS Diode Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 Container: Cut Strips | Americas - 4786 |
|
$0.0841 / $0.0956 | Buy Now |
DISTI #
30653458
|
Verical | TVS Diode Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1831 | Americas - 4786 |
|
$0.0841 | Buy Now |
Part Details for 1N6303CA
1N6303CA CAD Models
1N6303CA Part Data Attributes
|
1N6303CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N6303CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |