Datasheets
1N6280A-E3/54 by:

DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor

Part Details for 1N6280A-E3/54 by Vishay Semiconductors

Overview of 1N6280A-E3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N6280A-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 112-1N6280A-E3/54CT-ND
DigiKey TVS DIODE 20.5VWM 33.2VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3668
In Stock
  • 1 $0.8800
  • 10 $0.5920
  • 100 $0.4080
  • 500 $0.3250
  • 1,400 $0.2860
  • 2,800 $0.2640
  • 4,200 $0.2400
  • 7,000 $0.2395
  • 9,800 $0.2392
$0.2392 / $0.8800 Buy Now

Part Details for 1N6280A-E3/54

1N6280A-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6280A-E3/54 Part Data Attributes

1N6280A-E3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N6280A-E3/54 Vishay Semiconductors DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Breakdown Voltage-Nom 24 V
Case Connection ISOLATED
Clamping Voltage-Max 33.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Alternate Parts for 1N6280A-E3/54

This table gives cross-reference parts and alternative options found for 1N6280A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6280A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1.5KE27CA-G Comchip Technology Corporation Ltd Check for Price Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional, 1N6280A-E3/54 vs 1.5KE27CA-G
1N6281C Surge Components Inc Check for Price Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, 1N6280A-E3/54 vs 1N6281C
1.5KE27HE3/54 Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 21.8V V(RWM), Unidirectional, 1N6280A-E3/54 vs 1.5KE27HE3/54
1.5KE27CA Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE27CA
1.5KE27C World Products Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 1N6280A-E3/54 vs 1.5KE27C
1N6280A General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, 1N6280A-E3/54 vs 1N6280A
1.5KE27CA ProTek Devices Check for Price Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, 1N6280A-E3/54 vs 1.5KE27CA
1.5KE24A SEMIKRON Check for Price Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE24A
1N6281A Central Semiconductor Corp Check for Price Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, 1N6280A-E3/54 vs 1N6281A
Part Number Manufacturer Composite Price Description Compare
1.5KE24A General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, 1N6280A-E3/54 vs 1.5KE24A
1.5KE24A Diotec Semiconductor AG Check for Price Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE24A
1.5KE27C Rectron Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE27C
1.5KE27A Promax-Johnton Electronic Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE27A
1.5KE27A Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 1N6280A-E3/54 vs 1.5KE27A
1N6281CATR Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional, 1N6280A-E3/54 vs 1N6281CATR
1N6280A Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 1N6280A-E3/54 vs 1N6280A
1.5KE24 International Semiconductor Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 1N6280A-E3/54 vs 1.5KE24
1.5KE27C General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, 1N6280A-E3/54 vs 1.5KE27C
1.5KE27A Surge Components Inc Check for Price Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE 1N6280A-E3/54 vs 1.5KE27A

1N6280A-E3/54 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6280A-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6280A-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N6280A-E3/54 would you like to use for your alert(s)?
  • Please alert me when 1N6280A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6280A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6280A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6280A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6280A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6280A-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: