1N6279-A
Description: Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 1N6279-A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 1N6279-A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6279-A by Diodes Incorporated

1N6279-A
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
O-XALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
24.2 V
Breakdown Voltage-Min
19.8 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
31.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
18.8 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6279-A
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1N6279-A

This table gives cross-reference parts and alternative options found for 1N6279-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6279-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6279.TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6279-A vs 1N6279.TR
1N6279 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC 1N6279-A vs 1N6279
1N6279 Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, EIC Semiconductor Inc 1N6279-A vs 1N6279
1N6279 Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, Voltage Multipliers Inc 1N6279-A vs 1N6279
1N6279-T Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1N6279-A vs 1N6279-T
1.5KE22GP Trans Voltage Suppressor Diode, CHENMKO Enterprise Co Ltd 1N6279-A vs 1.5KE22GP
1.5KE22A-T3-LF Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N6279-A vs 1.5KE22A-T3-LF
1.5KE22AE3/TR12 Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, Microsemi Corporation 1N6279-A vs 1.5KE22AE3/TR12
1N6279 Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1N6279-A vs 1N6279
1N6279ATRE3 Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1N6279-A vs 1N6279ATRE3
Part Number Description Manufacturer Compare
P6SMB170CA-E3/51 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors 1N6279-A vs P6SMB170CA-E3/51
MXLC26 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6279-A vs MXLC26
SA170CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N6279-A vs SA170CAE3/TR12
1.5SE22 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc 1N6279-A vs 1.5SE22
MSPSMAJP4KE200CATR Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation 1N6279-A vs MSPSMAJP4KE200CATR
LCE18 Trans Voltage Suppressor Diode, Microsemi Corporation 1N6279-A vs LCE18
1.5SMCJ7.5ATR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc 1N6279-A vs 1.5SMCJ7.5ATR
1.5KE22A-B Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N6279-A vs 1.5KE22A-B
SMBJP6KE170CAE3 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N6279-A vs SMBJP6KE170CAE3
MV1N6279TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1N6279-A vs MV1N6279TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6279-A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6279-A by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N6279-A would you like to use for your alert(s)?
  • Please alert me when 1N6279-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6279-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6279-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6279-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6279-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6279-A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: