1N6273
Description: Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional,

Overview of 1N6273 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1N6273 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6273 by Diodes Incorporated

1N6273
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
12 V
Clamping Voltage-Max
17.3 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
9.72 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N6273
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional,
    VS

Alternate Parts for 1N6273

This table gives cross-reference parts and alternative options found for 1N6273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE12A Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1N6273 vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional American Power Devices Inc 1N6273 vs 1.5KE12
1.5KE12HR0G Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1N6273 vs 1.5KE12HR0G
1.5KE12ATR Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1N6273 vs 1.5KE12ATR
1N6273A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6273 vs 1N6273A
1N6273A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Sensitron Semiconductors 1N6273 vs 1N6273A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Galaxy Semi-Conductor Co Ltd 1N6273 vs 1.5KE12
1.5KE12 Transient Suppressor PRO-AN Electronic Co Ltd 1N6273 vs 1.5KE12
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 9.7V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 1N6273 vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, International Semiconductor Inc 1N6273 vs 1.5KE12
Part Number Description Manufacturer Compare
1.5KE12AHE3_A/C Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1N6273 vs 1.5KE12AHE3_A/C
1N6273 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1N6273 vs 1N6273
1N6273A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 Semitronics Corp 1N6273 vs 1N6273A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1N6273 vs 1.5KE12
1.5SMC12A-E3/57T Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1N6273 vs 1.5SMC12A-E3/57T
1.5KE12A Transient Suppressor, Sensata Circuit Breakers 1N6273 vs 1.5KE12A
1.5KE12AHE3TR Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, Fagor Electrónica 1N6273 vs 1.5KE12AHE3TR
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1N6273 vs 1.5KE12A
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1N6273 vs 1.5KE12A
1.5KE12A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N6273 vs 1.5KE12A_R2_00001

Related Parts for 1N6273

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6273 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6273 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N6273 would you like to use for your alert(s)?
  • Please alert me when 1N6273 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6273 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6273.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6273 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: