Part Details for 1N6270 by New Jersey Semiconductor Products Inc
Overview of 1N6270 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6270
1N6270 CAD Models
1N6270 Part Data Attributes
|
1N6270
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6270
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 7.37V 1.5KW 2-Pin Case 1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 8.19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.37 V | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) |