Part Details for 1N6269A-E3/54 by Vishay Semiconductors
Overview of 1N6269A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6269A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6269A-E3/54GICT-ND
|
DigiKey | TVS DIODE 7.02VWM 12.1VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$0.2392 / $0.7300 | Buy Now |
Part Details for 1N6269A-E3/54
1N6269A-E3/54 CAD Models
1N6269A-E3/54 Part Data Attributes
|
1N6269A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6269A-E3/54
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1N6269A-E3/54
This table gives cross-reference parts and alternative options found for 1N6269A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6269A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE91CA | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N6269A-E3/54 vs 1.5KE91CA |
1.5KE8.2A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | 1N6269A-E3/54 vs 1.5KE8.2A |
1.5KE8.2 | Trans Voltage Suppressor Diode, 1500W, 6.6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N6269A-E3/54 vs 1.5KE8.2 |
1.5KE91CA | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1N6269A-E3/54 vs 1.5KE91CA |
1.5KE8.2 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1N6269A-E3/54 vs 1.5KE8.2 |
1.5KE91C | Trans Voltage Suppressor Diode, 1500W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Diodes Incorporated | 1N6269A-E3/54 vs 1.5KE91C |
1.5KE8.2A/54 | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional, | Vishay Intertechnologies | 1N6269A-E3/54 vs 1.5KE8.2A/54 |
1.5KE8.2A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 7.02V; VBR Min (V): 7.79V; VBR Max (V): 8.61V; IR Max (uA): 200uA; VC Max (V): 12.1V; Package: DO-27S | Galaxy Microelectronics | 1N6269A-E3/54 vs 1.5KE8.2A |
1.5KE8.2A | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N6269A-E3/54 vs 1.5KE8.2A |
1.5KE8.2A | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1N6269A-E3/54 vs 1.5KE8.2A |