Part Details for 1N6267 by EIC Semiconductor Inc
Overview of 1N6267 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N6267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65032581
|
Verical | TVS Diode Single Uni-Dir 5.5V 1.5KW 2-Pin DO-201 Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 10000 |
|
$0.2301 | Buy Now |
Part Details for 1N6267
1N6267 CAD Models
1N6267 Part Data Attributes:
|
1N6267
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6267
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for 1N6267
This table gives cross-reference parts and alternative options found for 1N6267. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6267, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6267 | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1N6267 vs 1N6267 |
1N6267 | Trans Voltage Suppressor Diode, 15000W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1N6267 vs 1N6267 |