Part Details for 1N6263 by Vishay Semiconductors
Overview of 1N6263 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6263
1N6263 CAD Models
1N6263 Part Data Attributes:
|
1N6263
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6263
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6263
This table gives cross-reference parts and alternative options found for 1N6263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6263TR | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N6263 vs 1N6263TR |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-35, | Microsemi Corporation | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.001A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | American Power Devices Inc | 1N6263 vs 1N6263 |
1N6263-BP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N6263 vs 1N6263-BP |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N6263 vs 1N6263 |
1N6263 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6263 vs 1N6263 |
1N6263-TP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N6263 vs 1N6263-TP |