Part Details for 1N6172US/TR by Microchip Technology Inc
Overview of 1N6172US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6172US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0546
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip 1N6172US/TR RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $22.3400 | Buy Now |
DISTI #
150-1N6172US/TRCT-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$20.7501 / $22.3400 | Buy Now |
DISTI #
1N6172US/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 136.8V 1.5KW 2-Pin G-MELF - Tape and Reel (Alt: 1N6172US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N6172US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$22.3400 | Order Now |
DISTI #
1N6172US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.8300 / $22.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8100 / $41.5000 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4600 / $22.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8100 / $41.5000 | Buy Now |