Part Details for 1N6158AUS by Micross Components
Overview of 1N6158AUS by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6158AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6158AUS
|
Avnet Americas | T DAP BI 1500W SM - Bulk (Alt: 1N6158AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6158AUS
|
Avnet Americas | T DAP BI 1500W SM - Bulk (Alt: 1N6158AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6158AUS
1N6158AUS CAD Models
1N6158AUS Part Data Attributes:
|
1N6158AUS
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6158AUS
Micross Components
Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | TRAY | |
Breakdown Voltage-Min | 44.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6158AUS
This table gives cross-reference parts and alternative options found for 1N6158AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6158AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6158AUS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | 1N6158AUS vs 1N6158AUS |
JANTXV1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6158AUS vs JANTXV1N6158AUS |
JANTXV1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 1N6158AUS vs JANTXV1N6158AUS |