Part Details for 1N6151AUSJANTX/TRACEABILITY DOCS by Semtech Corporation
Overview of 1N6151AUSJANTX/TRACEABILITY DOCS by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for 1N6151AUSJANTX/TRACEABILITY DOCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6151AUSJANTX/TRA
|
Avnet Americas | Bipolar Transient Voltage Suppressor 1500W 22.8V Surface Mount - Trays (Alt: 1N6151AUSJANTX/TRA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |