1N6140A
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon

Overview of 1N6140A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Automotive

CAD Models for 1N6140A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6140A by Sensitron Semiconductors

1N6140A
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
7.79 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6140A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for 1N6140A

This table gives cross-reference parts and alternative options found for 1N6140A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6140A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6140A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6140A vs JANTXV1N6140A
1N6140A Trans Voltage Suppressor Diode, 6.2V V(RWM), Bidirectional Semicon Components Inc 1N6140A vs 1N6140A
JAN1N6140A Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6140A vs JAN1N6140A
JANTXV1N6140A Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6140A vs JANTXV1N6140A
1N6140A Trans Voltage Suppressor Diode, 6.2V V(RWM), Bidirectional Voltage Multipliers Inc 1N6140A vs 1N6140A
Part Number Description Manufacturer Compare
JANTX1N6140A Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6140A vs JANTX1N6140A
JANTXV1N6140A Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6140A vs JANTXV1N6140A
1N6037A Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6140A vs 1N6037A
1N6037 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 Baneasa SA 1N6140A vs 1N6037
1N6037A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon ProTek Devices 1N6140A vs 1N6037A
JAN1N6037A Trans Voltage Suppressor Diode, Sensitron Semiconductors 1N6140A vs JAN1N6037A
JANTXV1N6037A Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6140A vs JANTXV1N6037A
JAN1N6140A Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6140A vs JAN1N6140A
1N6037 Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 Littelfuse Inc 1N6140A vs 1N6037
1N6037 Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6140A vs 1N6037

Related Parts for 1N6140A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6140A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6140A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6140A would you like to use for your alert(s)?
  • Please alert me when 1N6140A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6140A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6140A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6140A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6140A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6140A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: