Part Details for 1N6128AUS by Micross Components
Overview of 1N6128AUS by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6128AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6128AUS
|
Avnet Americas | MIL 500 W BIPOLAR TVS, SQUARE:SQUARE - Bulk (Alt: 1N6128AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6128AUS
|
Avnet Americas | MIL 500 W BIPOLAR TVS, SQUARE:SQUARE (Alt: 1N6128AUS) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1N6128AUS
1N6128AUS CAD Models
1N6128AUS Part Data Attributes
|
1N6128AUS
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6128AUS
Micross Components
Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH RELIABILITY, TRAY | |
Breakdown Voltage-Min | 77.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 112.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 62.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 62.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6128AUS
This table gives cross-reference parts and alternative options found for 1N6128AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6128AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6128AUS | Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Semicoa Semiconductors | 1N6128AUS vs JANTX1N6128AUS |
JANTXV1N6128AUS | Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Semicoa Semiconductors | 1N6128AUS vs JANTXV1N6128AUS |
JANTX1N6128AUS | Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6128AUS vs JANTX1N6128AUS |