Part Details for 1N6117AUS/TR by Microchip Technology Inc
Overview of 1N6117AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6117AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2002
|
Newark | 41.6 V Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6117AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $13.9100 | Buy Now |
DISTI #
150-1N6117AUS/TR-ND
|
DigiKey | TVS DIODE 22.8VWM 41.6VC SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9100 | Buy Now |
DISTI #
1N6117AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 22.8V 500W 2-Pin Case B T/R - Tape and Reel (Alt: 1N6117AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$13.3800 / $14.9800 | Buy Now |
DISTI #
494-1N6117AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$13.9100 | Order Now |
DISTI #
1N6117AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2800 / $27.8200 | Buy Now | |
DISTI #
1N6117AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 22.8V 500W 2-Pin Case B T/R - Tape and Reel (Alt: 1N6117AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$13.3800 / $14.9800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.0500 / $15.2900 | Buy Now |
|
Master Electronics | 0 |
|
$13.2800 / $27.8200 | Buy Now |