Part Details for 1N6098 by Microchip Technology Inc
Overview of 1N6098 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0603
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip 1N6098 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6600 / $64.1400 | Buy Now |
DISTI #
1N6098MS-ND
|
DigiKey | DIODE SCHOTTKY 40V 50A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1403 | Buy Now |
DISTI #
1N6098
|
Avnet Americas | Diode Module Schottky Rectifier Single 40V 50A 2-Pin DO-5 - Bulk (Alt: 1N6098) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6600 / $69.0700 | Buy Now |
DISTI #
1N6098
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.2300 / $167.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.2300 / $167.7200 | Buy Now |
Part Details for 1N6098
1N6098 CAD Models
1N6098 Part Data Attributes
|
1N6098
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6098
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 40V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N6098
This table gives cross-reference parts and alternative options found for 1N6098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6098 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Daco Semiconductor Co Ltd | 1N6098 vs 1N6098 |
1N6098 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 40V V(RRM), Silicon, | Unitrode Corporation | 1N6098 vs 1N6098 |
1N6098 | Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 50; Max TMS Bridge Input Voltage: 40; Max DC Reverse Voltage: 2000; Package: DO-5 | Digitron Semiconductors | 1N6098 vs 1N6098 |
1N6098 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N6098 vs 1N6098 |