Part Details for 1N6090B by Central Semiconductor Corp
Overview of 1N6090B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N6090B
1N6090B CAD Models
1N6090B Part Data Attributes:
|
1N6090B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N6090B
Central Semiconductor Corp
Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6090B
This table gives cross-reference parts and alternative options found for 1N6090B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6090B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6090B | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Cobham Semiconductor Solutions | 1N6090B vs 1N6090B |
1N6090B | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Aeroflex Inc | 1N6090B vs 1N6090B |
1N6090BTR | Zener Diode, 9.1V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6090B vs 1N6090BTR |
1N6090B | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, | MACOM | 1N6090B vs 1N6090B |
1N6090BE3 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N6090B vs 1N6090BE3 |