Part Details for 1N6078/TR by Microchip Technology Inc
Overview of 1N6078/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6078/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0181
|
Newark | 150V 6A Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip 1N6078/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $23.4800 | Buy Now |
DISTI #
150-1N6078/TR-ND
|
DigiKey | DIODE GEN PURP 150V 1.3A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4802 | Buy Now |
DISTI #
1N6078/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1.3A 2-Pin Case E T/R - Tape and Reel (Alt: 1N6078/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$22.5800 / $25.2800 | Buy Now |
DISTI #
494-1N6078/TR
|
Mouser Electronics | Rectifiers 150V 6A UFR,FRR TR RoHS: Not Compliant | 0 |
|
$23.4800 | Order Now |
DISTI #
1N6078/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$25.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4200 / $46.9600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0200 / $25.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4200 / $46.9600 | Buy Now |