Part Details for 1N6076 by Semtech Corporation
Overview of 1N6076 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8401
|
Newark | D Met 3A Sfst 50V |Semtech 1N6076 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 | Buy Now |
DISTI #
1N6076
|
Avnet Americas | D MET 3A SFST 50V - Bulk (Alt: 1N6076) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6076
|
Avnet Americas | D MET 3A SFST 50V - Bulk (Alt: 1N6076) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6076
1N6076 CAD Models
1N6076 Part Data Attributes:
|
1N6076
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6076
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G102, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 18 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6076
This table gives cross-reference parts and alternative options found for 1N6076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6076 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN | Semtech Corporation | 1N6076 vs JANTX1N6076 |
1N6076 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, | Micross Components | 1N6076 vs 1N6076 |