There are no models available for this part yet.
Overview of 1N6073/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6073/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1933
|
Newark | 50V 3A Ufr, frr Tr A-Body Rohs Compliant: Yes |Microchip 1N6073/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $13.6600 | Buy Now | |
DISTI #
150-1N6073/TR-ND
|
DigiKey | DIODE GEN PURP 50V 850MA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6601 | Buy Now | |
DISTI #
1N6073/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 0.85A 2-Pin Case A - Tape and Reel (Alt: 1N6073/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.1400 / $14.7100 | Buy Now | |
DISTI #
494-1N6073/TR
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR TR RoHS: Not Compliant | 0 |
|
$13.6600 | Order Now | |
DISTI #
1N6073/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0500 / $27.3300 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8200 / $15.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.0500 / $27.3300 | Buy Now |