Part Details for 1N6051 by Microchip Technology Inc
Overview of 1N6051 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for 1N6051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0098
|
Newark | 47.7V 31.5A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip 1N6051 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $20.5400 | Buy Now |
DISTI #
1N6051MS-ND
|
DigiKey | TVS DIODE 26VWM 47.7VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5400 | Buy Now |
DISTI #
1N6051
|
Avnet Americas | Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6051) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 / $22.1200 | Buy Now |
DISTI #
494-1N6051
|
Mouser Electronics | ESD Suppressors / TVS Diodes 47.7V 31.5A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$22.1200 | Order Now |
DISTI #
1N6051
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6100 / $41.0800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.2700 / $22.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6100 / $41.0800 | Buy Now |
Part Details for 1N6051
1N6051 CAD Models
1N6051 Part Data Attributes
|
1N6051
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6051
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 36.3 V | |
Breakdown Voltage-Min | 29.7 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6051
This table gives cross-reference parts and alternative options found for 1N6051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6051 | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6051 vs 1N6051 |
1N6051 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | ProTek Devices | 1N6051 vs 1N6051 |
1N6051 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | 1N6051 vs 1N6051 |
1N6051E3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6051 vs 1N6051E3TR |