Part Details for 1N6050 by ST-Semiconductors Of Indiana Inc
Overview of 1N6050 by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6050
1N6050 CAD Models
1N6050 Part Data Attributes
|
1N6050
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
1N6050
ST-Semiconductors Of Indiana Inc
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 43.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |