Part Details for 1N6050 by Digitron Semiconductors
Overview of 1N6050 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6050
1N6050 CAD Models
1N6050 Part Data Attributes
|
1N6050
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6050
Digitron Semiconductors
Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 24; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 33 V | |
Breakdown Voltage-Min | 27 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 43.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |