Part Details for 1N6048A/TR by Microchip Technology Inc
Overview of 1N6048A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6048A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0091
|
Newark | 33.2V 45A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip 1N6048A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $22.8800 | Buy Now |
DISTI #
150-1N6048A/TR-ND
|
DigiKey | TVS DIODE 20VWM 33.2VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.8800 | Buy Now |
DISTI #
1N6048A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-13 T/R - Tape and Reel (Alt: 1N6048A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$22.0000 / $24.6400 | Buy Now |
DISTI #
494-1N6048A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33.2V 45A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$22.8800 | Order Now |
DISTI #
1N6048A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$24.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8500 / $45.7600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.4600 / $25.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8500 / $45.7600 | Buy Now |