There are no models available for this part yet.
Overview of 1N6048 by ST-Semiconductors Of Indiana Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for 1N6048 by ST-Semiconductors Of Indiana Inc
Part Data Attributes for 1N6048 by ST-Semiconductors Of Indiana Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ST-SEMICONDUCTORS OF INDIANA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
24 V
|
Clamping Voltage-Max
|
34.7 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e0
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
19 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|