Part Details for 1N6042A by Sensitron Semiconductors
Overview of 1N6042A by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for 1N6042A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6042A
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N6042A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$32.7778 / $39.4000 | Buy Now |
Part Details for 1N6042A
1N6042A CAD Models
1N6042A Part Data Attributes
|
1N6042A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6042A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-11-03 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6042A
This table gives cross-reference parts and alternative options found for 1N6042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6042A | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | 1N6042A vs JANTX1N6042A |
JANTXV1N6042A | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | 1N6042A vs JANTXV1N6042A |
JAN1N6042A | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | 1N6042A vs JAN1N6042A |