Part Details for 1N6024B by Central Semiconductor Corp
Overview of 1N6024B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6024B
1N6024B CAD Models
1N6024B Part Data Attributes
|
1N6024B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N6024B
Central Semiconductor Corp
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N6024B
This table gives cross-reference parts and alternative options found for 1N6024B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6024B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6024B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N6024B vs 1N6024B |
1N6024BTA2 | Motorola Mobility LLC | Check for Price | 100V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N6024B vs 1N6024BTA2 |
1N6024BTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | 1N6024B vs 1N6024BTA2 |
1N6024B | International Semiconductor Inc | Check for Price | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6024B vs 1N6024B |
1N6024BE3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N6024B vs 1N6024BE3 |
1N6024B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N6024B vs 1N6024B |
1N6024BTA | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N6024B vs 1N6024BTA |